Technical documents
Specifications
Brand
BergquistDimensions
11.1 x 7.92mm
Thickness
0.152mm
Length
11.1mm
Width
7.92mm
Thermal Conductivity
0.9W/m·K
Material
Thin Film Polyimide
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Hardness
Shore A 90
Material Trade Name
Sil-Pad K4
Operating Temperature Range
-60 → +180 °C
Country of Origin
United States
Product details
Sil-Pad K4 insulators
These combine the thermal transfer properties of the Sil-Pad rubber with the high dielectric strength and excellent physical resistance of Kapton MT film.
Electrical insulators and thermal conductors.
Durable insulators.
Resistant to high voltages and do not require thermal grease to provide heat transfer.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BergquistDimensions
11.1 x 7.92mm
Thickness
0.152mm
Length
11.1mm
Width
7.92mm
Thermal Conductivity
0.9W/m·K
Material
Thin Film Polyimide
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Hardness
Shore A 90
Material Trade Name
Sil-Pad K4
Operating Temperature Range
-60 → +180 °C
Country of Origin
United States
Product details
Sil-Pad K4 insulators
These combine the thermal transfer properties of the Sil-Pad rubber with the high dielectric strength and excellent physical resistance of Kapton MT film.
Electrical insulators and thermal conductors.
Durable insulators.
Resistant to high voltages and do not require thermal grease to provide heat transfer.