Berker 1 Gang Round Push Button Operator Dimmer Switch 500mA, 230V ac, 125W

RS Stock No.: 440-513Brand: BerkerManufacturers Part No.: 171436712509 A

Technical documents

Specifications

Brand

Berker

Number of Gangs

1

Maximum Supported Wattage

125W

Voltage Rating

230V ac

Switch Type

Round Push Button Operator

Current Rating

500mA

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Berker 1 Gang Round Push Button Operator Dimmer Switch 500mA, 230V ac, 125W

P.O.A.

Berker 1 Gang Round Push Button Operator Dimmer Switch 500mA, 230V ac, 125W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Berker

Number of Gangs

1

Maximum Supported Wattage

125W

Voltage Rating

230V ac

Switch Type

Round Push Button Operator

Current Rating

500mA

Country of Origin

Germany