Berker 841 Black Plug Socket, 16A, Type F - German Schuko

RS Stock No.: 350-029Brand: BerkerManufacturers Part No.: 841852505
View all in Plug Sockets

Technical documents

Specifications

Brand

Berker

Colour

Black

Socket Type

Type F - German Schuko

Mounting Style

Flush Mount

Current Rating

16A

Series

841

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Berker 841 Black Plug Socket, 16A, Type F - German Schuko

P.O.A.

Berker 841 Black Plug Socket, 16A, Type F - German Schuko
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Berker

Colour

Black

Socket Type

Type F - German Schuko

Mounting Style

Flush Mount

Current Rating

16A

Series

841

Country of Origin

Germany