Berker INTEGRO Grey Back Box, Flush Mount Mount, 1 Gangs, 49 x 49mm

RS Stock No.: 440-480Brand: BerkerManufacturers Part No.: 91883
View all in Back Boxes

Technical documents

Specifications

Brand

Berker

Number of Gangs

1

Depth

46mm

Series

INTEGRO

Colour Shade

Grey

Width

49mm

Colour

Grey

Dimensions

49 x 49mm

Mounting Type

Flush Mount

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Berker INTEGRO Grey Back Box, Flush Mount Mount, 1 Gangs, 49 x 49mm

P.O.A.

Berker INTEGRO Grey Back Box, Flush Mount Mount, 1 Gangs, 49 x 49mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Berker

Number of Gangs

1

Depth

46mm

Series

INTEGRO

Colour Shade

Grey

Width

49mm

Colour

Grey

Dimensions

49 x 49mm

Mounting Type

Flush Mount

Country of Origin

Germany