Bernstein AG SHS3 Hinge Switch, 2NO/2NC

RS Stock No.: 189-5324Brand: Bernstein AGManufacturers Part No.: 6019390023
brand-logo
View all in Hinge Switches

Technical documents

Specifications

Series

SHS3

Lock Style

Hinge

Normal State Configuration

2NO/2NC

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Maximum dc Voltage

24V

Number of Cable Entries

1

Trigger Angle Range

±3°

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Bernstein AG SHS3 Hinge Switch, 2NO/2NC

P.O.A.

Bernstein AG SHS3 Hinge Switch, 2NO/2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

SHS3

Lock Style

Hinge

Normal State Configuration

2NO/2NC

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Maximum dc Voltage

24V

Number of Cable Entries

1

Trigger Angle Range

±3°

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany