Technical documents
Specifications
Brand
Bernstein AGContact Configuration
2NO/2NC
Foot Switch Type
Emergency Stop Foot Switch
Series
606
Switch Operation
Momentary
Case Material
Aluminium
Switch Environment
Foot Switch
IP Rating
IP65
Guard Cover
No
Depth
60mm
Width
70mm
Length
220mm
Dimensions
220 x 70 x 60mm
Number of Pedals
1
Height
60mm
Country of Origin
Germany
You may be interested in
Bernstein AG Foot Switch Momentary Foot Switch - Aluminium Case Material, 2NO/2NCBrand: Bernstein AG
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Bernstein AG Foot Switch Momentary Foot Switch - Aluminium Case Material, 2NO/2NC
1
P.O.A.
Bernstein AG Foot Switch Momentary Foot Switch - Aluminium Case Material, 2NO/2NC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Bernstein AG Foot Switch Momentary Foot Switch - Aluminium Case Material, 2NO/2NCBrand: Bernstein AG
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Bernstein AGContact Configuration
2NO/2NC
Foot Switch Type
Emergency Stop Foot Switch
Series
606
Switch Operation
Momentary
Case Material
Aluminium
Switch Environment
Foot Switch
IP Rating
IP65
Guard Cover
No
Depth
60mm
Width
70mm
Length
220mm
Dimensions
220 x 70 x 60mm
Number of Pedals
1
Height
60mm
Country of Origin
Germany
You may be interested in
Bernstein AG Foot Switch Momentary Foot Switch - Aluminium Case Material, 2NO/2NCBrand: Bernstein AG
P.O.A.Each (ex VAT)