Technical documents
Specifications
Brand
Bernstein AGActuator Type
Plunger
Pole and Throw Configuration
SPST
Normal State Configuration
NO/NC
IP Rating
IP67
Housing Material
Plastic
Connection Type
Cable
Series
I49
Length
30mm
Width
16mm
Depth
60mm
Mounting Orientation
Horizontal
Mechanical Life
10000000Cycles
Mounting Orientation
Horizontal
Country of Origin
Italy
Product details
I49 - Plastic Limit Switch
Professional range of Bernstein limit switches from the ENM2 Ex series. The switches incorporate a metal actuator to allow sturdy position monitoring. Ideal for position monitoring where space is critical due to the size of the switch. All models are highly reliable and excellent quality.
Features & Benefits
High grade, double insulated plastic enclosure
Ingress Protection Rating: IP67
Slow and snap action contacts
Nickel plated actuator
Bernstein
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Bernstein AGActuator Type
Plunger
Pole and Throw Configuration
SPST
Normal State Configuration
NO/NC
IP Rating
IP67
Housing Material
Plastic
Connection Type
Cable
Series
I49
Length
30mm
Width
16mm
Depth
60mm
Mounting Orientation
Horizontal
Mechanical Life
10000000Cycles
Mounting Orientation
Horizontal
Country of Origin
Italy
Product details
I49 - Plastic Limit Switch
Professional range of Bernstein limit switches from the ENM2 Ex series. The switches incorporate a metal actuator to allow sturdy position monitoring. Ideal for position monitoring where space is critical due to the size of the switch. All models are highly reliable and excellent quality.
Features & Benefits
High grade, double insulated plastic enclosure
Ingress Protection Rating: IP67
Slow and snap action contacts
Nickel plated actuator