Bernstein AG SLK Series Solenoid Interlock Switch, Power to Unlock, 110V ac

RS Stock No.: 136-3175Brand: Bernstein AGManufacturers Part No.: SLK-F-NC-55-R1-A0-L0-0
brand-logo
View all in Solenoid Interlock Switches

Technical documents

Specifications

Power to Lock / Unlock

Power to Unlock

Supply Voltage

110V ac, 230V ac

Series

SLK

Actuator Included

No

Safety Contacts

NO/NC

Conduit Entry

M20

Auxiliary Contacts

1NO/1NC

Housing Material

Plastic

IP Rating

IP67

Maximum AC Voltage

110 V,230V

Depth

184mm

Standards Met

IEC/EN 60529, UL 94 V-0

Pole Configuration

DP

Power Consumption

8VA

Length

42.5mm

Width

51mm

Country of Origin

Hungary

Product details

SLK Series Safety Limit Switches

Professional range of Bernstein safety limit switches from the SLK series. The limit switches incorporate triple coded anti-tamper mechanism and spring loaded terminals. All models are highly reliable and excellent quality.

Features & Benefits

Cable entry: 3 x M20 x 1.5
Separate Actuator (Stainless Steel)
Protection rating IP67
Spring-clamp Connection
Contact Type: 2 NC, 2NO
Actuators rotation in increments of 90°

Safety Limit Switch

Stock information temporarily unavailable.

P.O.A.

Bernstein AG SLK Series Solenoid Interlock Switch, Power to Unlock, 110V ac

P.O.A.

Bernstein AG SLK Series Solenoid Interlock Switch, Power to Unlock, 110V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power to Lock / Unlock

Power to Unlock

Supply Voltage

110V ac, 230V ac

Series

SLK

Actuator Included

No

Safety Contacts

NO/NC

Conduit Entry

M20

Auxiliary Contacts

1NO/1NC

Housing Material

Plastic

IP Rating

IP67

Maximum AC Voltage

110 V,230V

Depth

184mm

Standards Met

IEC/EN 60529, UL 94 V-0

Pole Configuration

DP

Power Consumption

8VA

Length

42.5mm

Width

51mm

Country of Origin

Hungary

Product details

SLK Series Safety Limit Switches

Professional range of Bernstein safety limit switches from the SLK series. The limit switches incorporate triple coded anti-tamper mechanism and spring loaded terminals. All models are highly reliable and excellent quality.

Features & Benefits

Cable entry: 3 x M20 x 1.5
Separate Actuator (Stainless Steel)
Protection rating IP67
Spring-clamp Connection
Contact Type: 2 NC, 2NO
Actuators rotation in increments of 90°

Safety Limit Switch