Technical documents
Specifications
Brand
Bernstein AGPower to Lock / Unlock
Power to Unlock
Supply Voltage
24V ac/dc
Series
SLK
Actuator Included
No
Safety Contacts
NO/NC
Conduit Entry
M20
Auxiliary Contacts
1NO/1NC
Housing Material
Plastic
IP Rating
IP67
Maximum AC Voltage
24V
Maximum DC Voltage
24V
Pole Configuration
DP
Power Consumption
4.4VA
Length
42.5mm
Width
51mm
Depth
184mm
Standards Met
IEC/EN 60529, UL 94 V-0
Country of Origin
Hungary
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Bernstein AGPower to Lock / Unlock
Power to Unlock
Supply Voltage
24V ac/dc
Series
SLK
Actuator Included
No
Safety Contacts
NO/NC
Conduit Entry
M20
Auxiliary Contacts
1NO/1NC
Housing Material
Plastic
IP Rating
IP67
Maximum AC Voltage
24V
Maximum DC Voltage
24V
Pole Configuration
DP
Power Consumption
4.4VA
Length
42.5mm
Width
51mm
Depth
184mm
Standards Met
IEC/EN 60529, UL 94 V-0
Country of Origin
Hungary