Technical documents
Specifications
Brand
BesseyType
Quick Clamp
Jaw Opening
150 mm, 300mm
Jaw Depth
60 mm, 80mm
Operating Tension
750 N, 1400N
Number of Pieces
4
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Bessey 150mm x 60mm Quick Clamp, 4 piece
1
P.O.A.
Bessey 150mm x 60mm Quick Clamp, 4 piece
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BesseyType
Quick Clamp
Jaw Opening
150 mm, 300mm
Jaw Depth
60 mm, 80mm
Operating Tension
750 N, 1400N
Number of Pieces
4
Country of Origin
China