BETA 900/55Z 1/4 in Round Ratchet with Ratchet Handle, 126 mm Overall
Technical documents
Specifications
Drive Size
1/4 in
Handle Type
Ratchet
Drive Shape
Round
Overall Length
126 mm
Model
900/55Z
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
BETA 900/55Z 1/4 in Round Ratchet with Ratchet Handle, 126 mm Overall
1
P.O.A.
BETA 900/55Z 1/4 in Round Ratchet with Ratchet Handle, 126 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Drive Size
1/4 in
Handle Type
Ratchet
Drive Shape
Round
Overall Length
126 mm
Model
900/55Z
Country of Origin
Italy