BETA 910M/55 3/8 in Round Ratchet with Metal Handle, 178 mm Overall
Technical documents
Specifications
Drive Size
3/8 in
Handle Type
Metal
Drive Shape
Round
Overall Length
178 mm
Model
910M/55
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
BETA 910M/55 3/8 in Round Ratchet with Metal Handle, 178 mm Overall
1
P.O.A.
BETA 910M/55 3/8 in Round Ratchet with Metal Handle, 178 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Drive Size
3/8 in
Handle Type
Metal
Drive Shape
Round
Overall Length
178 mm
Model
910M/55
Country of Origin
Japan