Technical documents
Specifications
Brand
BG ElectricalNumber of Gangs
1
Light Switch Type
Outdoor Light Switch
Number of Ways
2
IP Rating
IP66
Number of Poles
1
Current Rating
20A
Mount Type
Surface
Colour
Grey
Material
Polycarbonate
Series
Storm
Range
Storm
Voltage Rating
250V
Illumination
LED
Height
91mm
Depth
67mm
Fixing Standard
BS Standard
Width
91mm
Length
91mm
Colour Shade
Grey
Country of Origin
China
Product details
Switches
Designed to protect the potentially dangerous electricity supply in the most arduous of conditions
Clearly marked terminals with backed out captive screws
Covers to seal the fixing screws
Earth terminal in mounting box
All cable entries in the 4 sides have removable blanking caps
Neon indicator that can be wired to illuminate
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BG ElectricalNumber of Gangs
1
Light Switch Type
Outdoor Light Switch
Number of Ways
2
IP Rating
IP66
Number of Poles
1
Current Rating
20A
Mount Type
Surface
Colour
Grey
Material
Polycarbonate
Series
Storm
Range
Storm
Voltage Rating
250V
Illumination
LED
Height
91mm
Depth
67mm
Fixing Standard
BS Standard
Width
91mm
Length
91mm
Colour Shade
Grey
Country of Origin
China
Product details
Switches
Designed to protect the potentially dangerous electricity supply in the most arduous of conditions
Clearly marked terminals with backed out captive screws
Covers to seal the fixing screws
Earth terminal in mounting box
All cable entries in the 4 sides have removable blanking caps
Neon indicator that can be wired to illuminate