10kΩ, Through Hole Trimmer Potentiometer 1/4W Top Adjust BI Technologies, 64

RS Stock No.: 625-2279Brand: BI TechnologiesManufacturers Part No.: 64WR-10K
View all in Trimmer Potentiometers

Technical documents

Specifications

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

12

Orientation

Top Adjust

Power Rating

1/4W

Series

64

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.35mm

Shaft Diameter

1.78 mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Product details

64 Series 15-turn Cermet Trimmers

15-turn cermet potentiometers.
Screwdriver-adjusted.
Sealed for common cleaning methods.

Stock information temporarily unavailable.

P.O.A.

10kΩ, Through Hole Trimmer Potentiometer 1/4W Top Adjust BI Technologies, 64

P.O.A.

10kΩ, Through Hole Trimmer Potentiometer 1/4W Top Adjust BI Technologies, 64
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

12

Orientation

Top Adjust

Power Rating

1/4W

Series

64

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.35mm

Shaft Diameter

1.78 mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Product details

64 Series 15-turn Cermet Trimmers

15-turn cermet potentiometers.
Screwdriver-adjusted.
Sealed for common cleaning methods.