100Ω, Through Hole Trimmer Potentiometer 1/2W Finger Adjust BI Technologies, 72

RS Stock No.: 625-4310Brand: BI TechnologiesManufacturers Part No.: 72PTR-100R
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Maximum Resistance

100Ω

Mounting Type

Through Hole

Number of Turns

1

Orientation

Finger Adjust

Power Rating

1/2W

Series

72

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

8.38 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Mexico

Product details

72 PT series single-turn Cermet trimmers

Cermet track single-turn trimmers.
Flat mounted.
Sealed for common cleaning methods.
Adjusted using a screwdriver or the integrated button.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

100Ω, Through Hole Trimmer Potentiometer 1/2W Finger Adjust BI Technologies, 72

P.O.A.

100Ω, Through Hole Trimmer Potentiometer 1/2W Finger Adjust BI Technologies, 72
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Maximum Resistance

100Ω

Mounting Type

Through Hole

Number of Turns

1

Orientation

Finger Adjust

Power Rating

1/2W

Series

72

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

8.38 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Mexico

Product details

72 PT series single-turn Cermet trimmers

Cermet track single-turn trimmers.
Flat mounted.
Sealed for common cleaning methods.
Adjusted using a screwdriver or the integrated button.

You may be interested in