2kΩ, Through Hole Trimmer Potentiometer 1/2W Finger Adjust BI Technologies, 72PT

RS Stock No.: 625-2566Brand: BI TechnologiesManufacturers Part No.: 72PTR-2K
View all in Trimmer Potentiometers

Technical documents

Specifications

Maximum Resistance

2kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Finger Adjust

Power Rating

1/2W

Series

72PT

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

8.38 mm

Length

9.53mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Product details

72 PT series single-turn Cermet trimmers

Cermet track single-turn trimmers.
Flat mounted.
Sealed for common cleaning methods.
Adjusted using a screwdriver or the integrated button.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

2kΩ, Through Hole Trimmer Potentiometer 1/2W Finger Adjust BI Technologies, 72PT

P.O.A.

2kΩ, Through Hole Trimmer Potentiometer 1/2W Finger Adjust BI Technologies, 72PT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Maximum Resistance

2kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Finger Adjust

Power Rating

1/2W

Series

72PT

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

8.38 mm

Length

9.53mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Product details

72 PT series single-turn Cermet trimmers

Cermet track single-turn trimmers.
Flat mounted.
Sealed for common cleaning methods.
Adjusted using a screwdriver or the integrated button.

You may be interested in