200Ω, Through Hole Trimmer Potentiometer 3/4W Side Adjust BI Technologies, 89
Technical documents
Specifications
Brand
BI TechnologiesMaximum Resistance
200Ω
Mounting Type
Through Hole
Number of Turns
20
Orientation
Side Adjust
Power Rating
3/4W
Series
89
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
20.57mm
Shaft Diameter
2.36 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Mexico
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BI TechnologiesMaximum Resistance
200Ω
Mounting Type
Through Hole
Number of Turns
20
Orientation
Side Adjust
Power Rating
3/4W
Series
89
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
20.57mm
Shaft Diameter
2.36 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Mexico