Big Wipes MULTI-SURFACE PRO+ Wet Biodegradable Wipes, Tub of 80, 200 x 300mm

RS Stock No.: 850-5430Brand: Big WipesManufacturers Part No.: 2440
brand-logo
View all in Wipes

Technical documents

Specifications

Wipe Type

Biodegradable Wipes

Application

Multipurpose Cleaning

Wet/Dry

Wet

Package Type

Tub

Number of Wipes per Pack

80

Wiper Size

200 x 300mm

Colour

White

Trade Name

MULTI-SURFACE PRO+

Repeat/Single Use

Single Use

Country of Origin

Israel

Stock information temporarily unavailable.

P.O.A.

Big Wipes MULTI-SURFACE PRO+ Wet Biodegradable Wipes, Tub of 80, 200 x 300mm

P.O.A.

Big Wipes MULTI-SURFACE PRO+ Wet Biodegradable Wipes, Tub of 80, 200 x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Wipe Type

Biodegradable Wipes

Application

Multipurpose Cleaning

Wet/Dry

Wet

Package Type

Tub

Number of Wipes per Pack

80

Wiper Size

200 x 300mm

Colour

White

Trade Name

MULTI-SURFACE PRO+

Repeat/Single Use

Single Use

Country of Origin

Israel