Technical documents
Specifications
Brand
BinderNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M16
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
7.0A
Body Orientation
Straight
Series
723
Voltage Rating
250.0 V
Contact Plating
Silver
Strain Relief
Yes
Contact Material
Brass
Maximum Operating Temperature
+95°C
Minimum Operating Temperature
-30°C
Country of Origin
Germany
Product details
Cable Plugs
From Binder, this Series 723 miniature cable mount plug is screw-locking for secure and reliable mating attenuation. Easy to assemble and featuring internal strain relief, this connector has a robust metal consturction. When mated, Series 723 connections are sealed to IP67 which means complete protection from contact dust and excellent protection against water.
Binder 723 Series
Binder 723 series plugs and sockets feature brass nut screw-coupling mechanism and plastic insert with solder termination. The screw coupling mechanism incorporates a gasket, sealing the cable mount connectors to IP67 when mated and locked together in-line, or with the relevant chassis mounted connectors.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
BinderNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M16
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
7.0A
Body Orientation
Straight
Series
723
Voltage Rating
250.0 V
Contact Plating
Silver
Strain Relief
Yes
Contact Material
Brass
Maximum Operating Temperature
+95°C
Minimum Operating Temperature
-30°C
Country of Origin
Germany
Product details
Cable Plugs
From Binder, this Series 723 miniature cable mount plug is screw-locking for secure and reliable mating attenuation. Easy to assemble and featuring internal strain relief, this connector has a robust metal consturction. When mated, Series 723 connections are sealed to IP67 which means complete protection from contact dust and excellent protection against water.
Binder 723 Series
Binder 723 series plugs and sockets feature brass nut screw-coupling mechanism and plastic insert with solder termination. The screw coupling mechanism incorporates a gasket, sealing the cable mount connectors to IP67 when mated and locked together in-line, or with the relevant chassis mounted connectors.