binder Circular Connector, 4 Contacts, Cable Mount, M16 Connector, Plug, Female, IP67, 723 Series

RS Stock No.: 261-6017Brand: binderManufacturers Part No.: 09-0110-25-04
brand-logo

Technical documents

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

6.0A

Body Orientation

Straight

Series

723

Voltage Rating

250.0 V

Contact Plating

Silver

Contact Material

Bronze

Maximum Operating Temperature

+95°C

Minimum Operating Temperature

-30°C

Country of Origin

Germany

Product details

Cable Sockets

From Binder, this Series 723 miniature cable mount socket is screw-locking for secure and reliable mating attenuation. Easy to assemble and featuring internal strain relief, this connector has a robust metal construction. When mated, Series 723 connections are sealed to IP67 which means complete protection from contact dust and excellent protection against water.

Binder 723 Series

Binder 723 series plugs and sockets feature brass nut screw-coupling mechanism and plastic insert with solder termination. The screw coupling mechanism incorporates a gasket, sealing the cable mount connectors to IP67 when mated and locked together in-line, or with the relevant chassis mounted connectors.

P.O.A.

binder Circular Connector, 4 Contacts, Cable Mount, M16 Connector, Plug, Female, IP67, 723 Series

P.O.A.

binder Circular Connector, 4 Contacts, Cable Mount, M16 Connector, Plug, Female, IP67, 723 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

6.0A

Body Orientation

Straight

Series

723

Voltage Rating

250.0 V

Contact Plating

Silver

Contact Material

Bronze

Maximum Operating Temperature

+95°C

Minimum Operating Temperature

-30°C

Country of Origin

Germany

Product details

Cable Sockets

From Binder, this Series 723 miniature cable mount socket is screw-locking for secure and reliable mating attenuation. Easy to assemble and featuring internal strain relief, this connector has a robust metal construction. When mated, Series 723 connections are sealed to IP67 which means complete protection from contact dust and excellent protection against water.

Binder 723 Series

Binder 723 series plugs and sockets feature brass nut screw-coupling mechanism and plastic insert with solder termination. The screw coupling mechanism incorporates a gasket, sealing the cable mount connectors to IP67 when mated and locked together in-line, or with the relevant chassis mounted connectors.