Technical documents
Specifications
Brand
BinderNumber Of Contacts
6
Mounting Type
Panel Mount
Connector Size
M16
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
5.0A
Body Orientation
Straight
Series
723
Voltage Rating
250.0 V
Contact Plating
Silver
Minimum Operating Temperature
-30°C
Contact Material
Brass
Maximum Operating Temperature
+95°C
Country of Origin
Germany
Product details
Panel Sockets
Binder 723 Series
Binder 723 series plugs and sockets feature brass nut screw-coupling mechanism and plastic insert with solder termination. The screw coupling mechanism incorporates a gasket, sealing the cable mount connectors to IP67 when mated and locked together in-line, or with the relevant chassis mounted connectors.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
BinderNumber Of Contacts
6
Mounting Type
Panel Mount
Connector Size
M16
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
5.0A
Body Orientation
Straight
Series
723
Voltage Rating
250.0 V
Contact Plating
Silver
Minimum Operating Temperature
-30°C
Contact Material
Brass
Maximum Operating Temperature
+95°C
Country of Origin
Germany
Product details
Panel Sockets
Binder 723 Series
Binder 723 series plugs and sockets feature brass nut screw-coupling mechanism and plastic insert with solder termination. The screw coupling mechanism incorporates a gasket, sealing the cable mount connectors to IP67 when mated and locked together in-line, or with the relevant chassis mounted connectors.