binder Circular Connector, 12 Contacts, Cable Mount, M16 Connector, Plug, Male, IP67, 723 Series

RS Stock No.: 261-5979Brand: binderManufacturers Part No.: 09-0129-70-12
brand-logo

Technical documents

Specifications

Brand

Binder

Number Of Contacts

12

Mounting Type

Cable Mount

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

3.0A

Series

723

Body Orientation

Straight

Voltage Rating

60.0 V

Strain Relief

Yes

Contact Plating

Gold

Minimum Operating Temperature

-30°C

Contact Material

Brass

Maximum Operating Temperature

+95°C

Country of Origin

Germany

Product details

Cable Plugs

From Binder, this Series 723 miniature cable mount plug is screw-locking for secure and reliable mating attenuation. Easy to assemble and featuring internal strain relief, this connector has a robust metal consturction. When mated, Series 723 connections are sealed to IP67 which means complete protection from contact dust and excellent protection against water.

Binder 723 Series

Binder 723 series plugs and sockets feature brass nut screw-coupling mechanism and plastic insert with solder termination. The screw coupling mechanism incorporates a gasket, sealing the cable mount connectors to IP67 when mated and locked together in-line, or with the relevant chassis mounted connectors.

Stock information temporarily unavailable.

P.O.A.

binder Circular Connector, 12 Contacts, Cable Mount, M16 Connector, Plug, Male, IP67, 723 Series

P.O.A.

binder Circular Connector, 12 Contacts, Cable Mount, M16 Connector, Plug, Male, IP67, 723 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Binder

Number Of Contacts

12

Mounting Type

Cable Mount

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

3.0A

Series

723

Body Orientation

Straight

Voltage Rating

60.0 V

Strain Relief

Yes

Contact Plating

Gold

Minimum Operating Temperature

-30°C

Contact Material

Brass

Maximum Operating Temperature

+95°C

Country of Origin

Germany

Product details

Cable Plugs

From Binder, this Series 723 miniature cable mount plug is screw-locking for secure and reliable mating attenuation. Easy to assemble and featuring internal strain relief, this connector has a robust metal consturction. When mated, Series 723 connections are sealed to IP67 which means complete protection from contact dust and excellent protection against water.

Binder 723 Series

Binder 723 series plugs and sockets feature brass nut screw-coupling mechanism and plastic insert with solder termination. The screw coupling mechanism incorporates a gasket, sealing the cable mount connectors to IP67 when mated and locked together in-line, or with the relevant chassis mounted connectors.