Binder Circular Connector, 4 Contacts, Cable Mount, M16 Connector, Plug, Female, IP40, 682 Series

RS Stock No.: 734-5870PBrand: binderManufacturers Part No.: 09-0138-70-04
brand-logo

Technical documents

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP40

Current Rating

6.0A

Body Orientation

Right Angle

Series

682

Voltage Rating

250.0 V

Shell Size

18

Mating Type

Screw On

Housing Material

Polymer

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Country of Origin

Germany

Product details

Series 682, Female cable connector

Miniatur M16 connectors IP 40, Binder series 682
Cable outlet 4-6 mm

Binder M16 IP40, series 682

Stock information temporarily unavailable.

P.O.A.

Binder Circular Connector, 4 Contacts, Cable Mount, M16 Connector, Plug, Female, IP40, 682 Series
Select packaging type

P.O.A.

Binder Circular Connector, 4 Contacts, Cable Mount, M16 Connector, Plug, Female, IP40, 682 Series
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP40

Current Rating

6.0A

Body Orientation

Right Angle

Series

682

Voltage Rating

250.0 V

Shell Size

18

Mating Type

Screw On

Housing Material

Polymer

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Country of Origin

Germany

Product details

Series 682, Female cable connector

Miniatur M16 connectors IP 40, Binder series 682
Cable outlet 4-6 mm

Binder M16 IP40, series 682