binder Circular Connector, 8 Contacts, Panel Mount, M16 Connector, Plug, Male, IP67, 723 Series

RS Stock No.: 261-6130Brand: binderManufacturers Part No.: 09-0173-00-08Distrelec Article No.: 14402841
brand-logo

Technical documents

Specifications

Brand

Binder

Number Of Contacts

8

Mounting Type

Panel Mount

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Body Orientation

Straight

Series

723

Voltage Rating

60.0 V

Contact Plating

Silver

Minimum Operating Temperature

-30°C

Contact Material

Brass

Maximum Operating Temperature

+95°C

Distrelec Product Id

14402841

Country of Origin

Germany

Product details

Panel Plugs

Binder 723 Series

Binder 723 series plugs and sockets feature brass nut screw-coupling mechanism and plastic insert with solder termination. The screw coupling mechanism incorporates a gasket, sealing the cable mount connectors to IP67 when mated and locked together in-line, or with the relevant chassis mounted connectors.

Stock information temporarily unavailable.

P.O.A.

binder Circular Connector, 8 Contacts, Panel Mount, M16 Connector, Plug, Male, IP67, 723 Series

P.O.A.

binder Circular Connector, 8 Contacts, Panel Mount, M16 Connector, Plug, Male, IP67, 723 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Binder

Number Of Contacts

8

Mounting Type

Panel Mount

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Body Orientation

Straight

Series

723

Voltage Rating

60.0 V

Contact Plating

Silver

Minimum Operating Temperature

-30°C

Contact Material

Brass

Maximum Operating Temperature

+95°C

Distrelec Product Id

14402841

Country of Origin

Germany

Product details

Panel Plugs

Binder 723 Series

Binder 723 series plugs and sockets feature brass nut screw-coupling mechanism and plastic insert with solder termination. The screw coupling mechanism incorporates a gasket, sealing the cable mount connectors to IP67 when mated and locked together in-line, or with the relevant chassis mounted connectors.