binder Circular Connector, 7 Contacts, Panel Mount, M16 Connector, Plug, Male, IP40, 680 Series

Technical documents
Specifications
Brand
BinderNumber Of Contacts
7
Mounting Type
Panel Mount
Connector Size
M16
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP40
Current Rating
5.0A
Series
680
Body Orientation
Straight
Voltage Rating
125.0 V
Contact Plating
Silver
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Contact Material
Brass
Distrelec Product Id
14402793
Country of Origin
Germany
Product details
Panel plug & socket
Featuring a straight body, this panel mount connector is miniature but robust. Ideal for solder termination it features silver contact plating with brass contact material. Binder 680 series connectors provide high reliability with simple assembly. Common use for these connectors include medical equipment, machine tool control, industrial automation and instrumentation.
Features and Benefits:
The use of Silver and Brass prevent oxidation and therefore provide durability and extend life expectancy. Multiple termination techniques are available due to the miniature size for panel mounting.
Additional features:
• Female
• Solder termination
• Operating temperature -40°C to +85°C
Binder 680 Series-Metal
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
BinderNumber Of Contacts
7
Mounting Type
Panel Mount
Connector Size
M16
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP40
Current Rating
5.0A
Series
680
Body Orientation
Straight
Voltage Rating
125.0 V
Contact Plating
Silver
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Contact Material
Brass
Distrelec Product Id
14402793
Country of Origin
Germany
Product details
Panel plug & socket
Featuring a straight body, this panel mount connector is miniature but robust. Ideal for solder termination it features silver contact plating with brass contact material. Binder 680 series connectors provide high reliability with simple assembly. Common use for these connectors include medical equipment, machine tool control, industrial automation and instrumentation.
Features and Benefits:
The use of Silver and Brass prevent oxidation and therefore provide durability and extend life expectancy. Multiple termination techniques are available due to the miniature size for panel mounting.
Additional features:
• Female
• Solder termination
• Operating temperature -40°C to +85°C