Binder Circular Connector, 12 Contacts, Cable Mount, M16 Connector, Plug, Male, IP40, 680 Series

Technical documents
Specifications
Brand
BinderNumber Of Contacts
12
Mounting Type
Cable Mount
Connector Size
M16
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP40
Current Rating
3.0A
Body Orientation
Straight
Series
680
Voltage Rating
60.0 V
Mating Type
Screw Lock
Contact Plating
Gold
Strain Relief
Yes
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
Miniature Connectors - Male and Female Cable Connectors - Series 680
From Binder, a selection of M16 straight plugs and sockets designed for cable mounting. The 680 series of miniature circular connectors have a screw locking mechanism according to IEC 130-9. An internal bend protection sleeve and strain relief offer maximum cable retention. With a standard contact layout, the 680 series of miniature circular connectors ensure compatibility with other circular DIN style connectors. Robust and reliable, the 680 series of circular connectors are the perfect component for a wide range of electrical and electronic systems.
Features and Benefits
• Compact miniature design
• Robust metal shells with good EMI shielding
• Internal bend protection sleeve for maximum cable stability
• M16 thread x 0.75 pitch
• Quick and easy to assemble
• Solder termination
• IP40 ingress protection
Applications
The Binder 680 series of connectors are ideal for environments that demand a miniature connection solution. With a high number of mating cycles, the 680 series provides the perfect connectivity solution for a wide range of automation applications. Some of the most common areas are,
• Industrial instrumentation
• Process control equipment
• Machine tools
• Medical equipment
• Plant equipment
• Electrical equipment
• Industrial automation
Environment
The Binder 680 series of connectors have an IP40 ingress protection rating. This means they are only suitable for indoor applications that are not exposed to any dust or moisture. The 680 range of circular connectors are not waterproof and should not be used in harsh environments.
Binder 680 Series-Metal
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
BinderNumber Of Contacts
12
Mounting Type
Cable Mount
Connector Size
M16
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP40
Current Rating
3.0A
Body Orientation
Straight
Series
680
Voltage Rating
60.0 V
Mating Type
Screw Lock
Contact Plating
Gold
Strain Relief
Yes
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
Miniature Connectors - Male and Female Cable Connectors - Series 680
From Binder, a selection of M16 straight plugs and sockets designed for cable mounting. The 680 series of miniature circular connectors have a screw locking mechanism according to IEC 130-9. An internal bend protection sleeve and strain relief offer maximum cable retention. With a standard contact layout, the 680 series of miniature circular connectors ensure compatibility with other circular DIN style connectors. Robust and reliable, the 680 series of circular connectors are the perfect component for a wide range of electrical and electronic systems.
Features and Benefits
• Compact miniature design
• Robust metal shells with good EMI shielding
• Internal bend protection sleeve for maximum cable stability
• M16 thread x 0.75 pitch
• Quick and easy to assemble
• Solder termination
• IP40 ingress protection
Applications
The Binder 680 series of connectors are ideal for environments that demand a miniature connection solution. With a high number of mating cycles, the 680 series provides the perfect connectivity solution for a wide range of automation applications. Some of the most common areas are,
• Industrial instrumentation
• Process control equipment
• Machine tools
• Medical equipment
• Plant equipment
• Electrical equipment
• Industrial automation
Environment
The Binder 680 series of connectors have an IP40 ingress protection rating. This means they are only suitable for indoor applications that are not exposed to any dust or moisture. The 680 range of circular connectors are not waterproof and should not be used in harsh environments.