binder Circular Connector, 2 Contacts, Panel Mount, M9 Connector, Socket, Female, IP67, 712 Series

RS Stock No.: 734-5767Brand: binderManufacturers Part No.: 09-0404-80-02
brand-logo

Technical documents

Specifications

Brand

Binder

Number Of Contacts

2

Mounting Type

Panel Mount

Connector Size

M9

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

712

Voltage Rating

125.0 V

Shell Size

15

Mating Type

Screw On

Housing Material

Metal

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

Subminiature Connector, M9, Female Socket, Solder Front Fastened - 712 / 702 Series

Solder front fastened M9 female socket subminiature connector with IP67 ingress protection. This M9 female socket subminiature connector has screw locking connections, solder terminations and bronze, gold plated contacts.

Binder 702 and 712 Subminiature Connectors, Panel Mount Sockets

Stock information temporarily unavailable.

P.O.A.

binder Circular Connector, 2 Contacts, Panel Mount, M9 Connector, Socket, Female, IP67, 712 Series

P.O.A.

binder Circular Connector, 2 Contacts, Panel Mount, M9 Connector, Socket, Female, IP67, 712 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Binder

Number Of Contacts

2

Mounting Type

Panel Mount

Connector Size

M9

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

712

Voltage Rating

125.0 V

Shell Size

15

Mating Type

Screw On

Housing Material

Metal

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

Subminiature Connector, M9, Female Socket, Solder Front Fastened - 712 / 702 Series

Solder front fastened M9 female socket subminiature connector with IP67 ingress protection. This M9 female socket subminiature connector has screw locking connections, solder terminations and bronze, gold plated contacts.

Binder 702 and 712 Subminiature Connectors, Panel Mount Sockets