Technical documents
Specifications
Brand
BinderNumber Of Contacts
3
Mounting Type
Panel Mount
Connector Size
M5
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Pre-Wired
IP Rating
IP67
Current Rating
1.0A
Body Orientation
Straight
Series
707
Voltage Rating
60.0 V
Shell Size
6
Mating Type
Screw On
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Contact Material
Bronze
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details
Panel Socket With Wires
Binder - M5
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
BinderNumber Of Contacts
3
Mounting Type
Panel Mount
Connector Size
M5
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Pre-Wired
IP Rating
IP67
Current Rating
1.0A
Body Orientation
Straight
Series
707
Voltage Rating
60.0 V
Shell Size
6
Mating Type
Screw On
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Contact Material
Bronze
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details