binder Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Socket, Male, IP67, 713 Series

RS Stock No.: 706-7665Brand: binderManufacturers Part No.: 09-3441-90-05Distrelec Article No.: 14418088
brand-logo

Technical documents

Specifications

Brand

Binder

Number Of Contacts

5

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Series

713

Body Orientation

Straight

Voltage Rating

125.0 V

Coding

A

Housing Material

Metal

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Germany

Product details

M12 male sockets front fastened

Screw locking system
A-Coded
Dip solder

Stock information temporarily unavailable.

P.O.A.

binder Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Socket, Male, IP67, 713 Series

P.O.A.

binder Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Socket, Male, IP67, 713 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Binder

Number Of Contacts

5

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Series

713

Body Orientation

Straight

Voltage Rating

125.0 V

Coding

A

Housing Material

Metal

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Germany

Product details

M12 male sockets front fastened

Screw locking system
A-Coded
Dip solder