Binder Female 5 way M12 to Unterminated Sensor Actuator Cable, 200mm

Technical documents
Specifications
Brand
BinderCross Sectional Area
0.25 mm²
Length
200mm
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Number of Contacts
5
Connector 2
Unterminated
Mounting Type
Panel Mount
Current Rating
4 A
Voltage Rating
125 V
IP Rating
IP68
American Wire Gauge
24 AWG
Country of Origin
Germany
Product details
M12 female sockets with wires
M12 panel mount connectors with a free end set of wires for self termination to your desired application, presented in a variety of panel mount entry types PG9 and M16, with a selection of contact configurations and cable lengths.
Screw locking system
A-Coded
IP68
Non-shielded
Gold contact plating
Approvals
cRUus
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BinderCross Sectional Area
0.25 mm²
Length
200mm
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Number of Contacts
5
Connector 2
Unterminated
Mounting Type
Panel Mount
Current Rating
4 A
Voltage Rating
125 V
IP Rating
IP68
American Wire Gauge
24 AWG
Country of Origin
Germany
Product details
M12 female sockets with wires
M12 panel mount connectors with a free end set of wires for self termination to your desired application, presented in a variety of panel mount entry types PG9 and M16, with a selection of contact configurations and cable lengths.
Screw locking system
A-Coded
IP68
Non-shielded
Gold contact plating
Approvals
cRUus