Binder Female 8 way M12 to Unterminated Sensor Actuator Cable, 200mm

RS Stock No.: 706-7710Brand: binderManufacturers Part No.: 09-3482-00-08Distrelec Article No.: 14476118
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Brand

Binder

Cross Sectional Area

0.25 mm²

Number of Cores

8

Length

200mm

Connector 1

M12

Connector 1 Number of Contacts

8

Connector 1 Gender

Female

Connector 2

Unterminated

Mounting Type

Panel Mount

Voltage Rating

60 V

IP Rating

IP68

Current Rating

2 A

American Wire Gauge

24 AWG

Distrelec Product Id

14476118

Country of Origin

Germany

Product details

M12 female sockets with wires

M12 panel mount connectors with a free end set of wires for self termination to your desired application, presented in a variety of panel mount entry types PG9 and M16, with a selection of contact configurations and cable lengths.

Screw locking system
A-Coded
IP68
Non-shielded
Gold contact plating

Approvals

cRUus

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Binder Female 8 way M12 to Unterminated Sensor Actuator Cable, 200mm

P.O.A.

Binder Female 8 way M12 to Unterminated Sensor Actuator Cable, 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Binder

Cross Sectional Area

0.25 mm²

Number of Cores

8

Length

200mm

Connector 1

M12

Connector 1 Number of Contacts

8

Connector 1 Gender

Female

Connector 2

Unterminated

Mounting Type

Panel Mount

Voltage Rating

60 V

IP Rating

IP68

Current Rating

2 A

American Wire Gauge

24 AWG

Distrelec Product Id

14476118

Country of Origin

Germany

Product details

M12 female sockets with wires

M12 panel mount connectors with a free end set of wires for self termination to your desired application, presented in a variety of panel mount entry types PG9 and M16, with a selection of contact configurations and cable lengths.

Screw locking system
A-Coded
IP68
Non-shielded
Gold contact plating

Approvals

cRUus

You may be interested in