Technical documents
Specifications
Brand
BinderNumber Of Contacts
8
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
2.0A
Series
713
Body Orientation
Straight
Voltage Rating
60.0 V
Coding
A
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Country of Origin
Germany
Product details
M12 female sockets front fastened
Screw locking system
A-Coded
Dip solder
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BinderNumber Of Contacts
8
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
2.0A
Series
713
Body Orientation
Straight
Voltage Rating
60.0 V
Coding
A
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Country of Origin
Germany
Product details
M12 female sockets front fastened
Screw locking system
A-Coded
Dip solder