Technical documents
Specifications
Brand
BinderNumber Of Contacts
3
Mounting Type
Panel Mount
Connector Size
Subminiature
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP40
Current Rating
3.0A
Body Orientation
Straight
Series
709
Voltage Rating
60.0 V
Shell Size
8
Mating Type
Snap-In
Housing Material
Polymer
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Contact Material
Brass
Country of Origin
Germany
Product details
Binder 719/709 Series Subminiature Connectors, Snap-in
Binder Series 719/709 panel mount connectors are protected to IP40 when mated. The Series 719/709 connectors are compact in size and suitable for connector applications in medical electronics, portable instrumentation, power supplies and consumer electronics amongst many others.
Plastic connector shells
Degree of protection IP 40
Gold plated contacts
Easy to assemble
Binder 719/709 Series Connectors
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BinderNumber Of Contacts
3
Mounting Type
Panel Mount
Connector Size
Subminiature
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP40
Current Rating
3.0A
Body Orientation
Straight
Series
709
Voltage Rating
60.0 V
Shell Size
8
Mating Type
Snap-In
Housing Material
Polymer
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Contact Material
Brass
Country of Origin
Germany
Product details
Binder 719/709 Series Subminiature Connectors, Snap-in
Binder Series 719/709 panel mount connectors are protected to IP40 when mated. The Series 719/709 connectors are compact in size and suitable for connector applications in medical electronics, portable instrumentation, power supplies and consumer electronics amongst many others.
Plastic connector shells
Degree of protection IP 40
Gold plated contacts
Easy to assemble