Technical documents
Specifications
Brand
BinderNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Subminiature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP40
Current Rating
3.0A
Body Orientation
Straight
Series
719
Voltage Rating
60.0 V
Mating Type
Threaded
Housing Material
Polymer
Strain Relief
No
Contact Plating
Gold
Series Number
719
Maximum Operating Temperature
+70°C
Contact Material
Brass
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Product details
Cable Plug & Socket
From Binder, this 719 Series plastic sub miniature connector features a snap-in locking system for quick and easy connect and disconnect. When mated, this connector is rated at IP40.
Binder 719 - Plastic
Circular connectors that are ideal for applications that include instrumentation or micro electronics. The connectors have very small body dimensions and are quick and easy to assemble. The mating halves snap together. The 5-pole cable mount connector incorporates an additional cable clamp. Contacts are solder termination that accept a maximum wire size of 0.25mm². For suitable miniature soldering iron bits refer to the Soldering/Desoldering/SMT Equipment section.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
BinderNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Subminiature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP40
Current Rating
3.0A
Body Orientation
Straight
Series
719
Voltage Rating
60.0 V
Mating Type
Threaded
Housing Material
Polymer
Strain Relief
No
Contact Plating
Gold
Series Number
719
Maximum Operating Temperature
+70°C
Contact Material
Brass
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Product details
Cable Plug & Socket
From Binder, this 719 Series plastic sub miniature connector features a snap-in locking system for quick and easy connect and disconnect. When mated, this connector is rated at IP40.
Binder 719 - Plastic
Circular connectors that are ideal for applications that include instrumentation or micro electronics. The connectors have very small body dimensions and are quick and easy to assemble. The mating halves snap together. The 5-pole cable mount connector incorporates an additional cable clamp. Contacts are solder termination that accept a maximum wire size of 0.25mm². For suitable miniature soldering iron bits refer to the Soldering/Desoldering/SMT Equipment section.