binder 910 15 Way D-sub Connector Socket

RS Stock No.: 117-5105Brand: binderManufacturers Part No.: 12-0387-000-03  
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Binder

Number Of Contacts

15

Gender

Female

D Connector Type

Micro-D

Termination Method

Solder

Series

910

Country of Origin

Germany

Product details

Pin and socket strip

You may be interested in
Stock information temporarily unavailable.

P.O.A.

binder 910 15 Way D-sub Connector Socket

P.O.A.

binder 910 15 Way D-sub Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Binder

Number Of Contacts

15

Gender

Female

D Connector Type

Micro-D

Termination Method

Solder

Series

910

Country of Origin

Germany

Product details

Pin and socket strip

You may be interested in