Binder Female 3 way M9 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 734-5417Brand: binderManufacturers Part No.: 79-1406-12-03
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Brand

Binder

Cross Sectional Area

0.25 mm²

Number of Cores

3

Length

2m

Connector 1 Gender

Female

Connector 1

M9

Connector 1 Number of Contacts

3

Connector 2

Unterminated

Current Rating

4 A

Voltage Rating

125 V

IP Rating

IP67

Outer Diameter

5.3mm

American Wire Gauge

24 AWG

Product details

Binder Connectors series 702, Female Subminiature M9 IP67 Range

Binder 702 series M9 IP67 range female connectors, these subminiature socket connectors are suitable for cable mounting, offering IP67 protection and a degree of connector shielding.

Connector with screw locking
Solder bucket terminals
Degree of Protection IP67
Plastic and metal connector housing
EMI protected shielding
Gold plated contacts

Binder 702 Series Subminiature Cable Connectors

Stock information temporarily unavailable.

P.O.A.

Binder Female 3 way M9 to Unterminated Sensor Actuator Cable, 2m

P.O.A.

Binder Female 3 way M9 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Binder

Cross Sectional Area

0.25 mm²

Number of Cores

3

Length

2m

Connector 1 Gender

Female

Connector 1

M9

Connector 1 Number of Contacts

3

Connector 2

Unterminated

Current Rating

4 A

Voltage Rating

125 V

IP Rating

IP67

Outer Diameter

5.3mm

American Wire Gauge

24 AWG

Product details

Binder Connectors series 702, Female Subminiature M9 IP67 Range

Binder 702 series M9 IP67 range female connectors, these subminiature socket connectors are suitable for cable mounting, offering IP67 protection and a degree of connector shielding.

Connector with screw locking
Solder bucket terminals
Degree of Protection IP67
Plastic and metal connector housing
EMI protected shielding
Gold plated contacts

Binder 702 Series Subminiature Cable Connectors