binder Right Angle Female 3 way M8 to Unterminated Sensor Actuator Cable, 2m

Technical documents
Specifications
Brand
BinderCross Sectional Area
0.25 mm²
Number of Cores
3
Sheath Material
PUR
Length
2m
Sheath Colour
Black
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
3
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
American Wire Gauge
24 AWG
Connector 1 Housing Gender
Female
Country of Origin
Germany
Product details
Angled Junction Box M8 x 1, LED
Screw version
With moulded cable
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BinderCross Sectional Area
0.25 mm²
Number of Cores
3
Sheath Material
PUR
Length
2m
Sheath Colour
Black
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
3
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
American Wire Gauge
24 AWG
Connector 1 Housing Gender
Female
Country of Origin
Germany
Product details
Angled Junction Box M8 x 1, LED
Screw version
With moulded cable