binder Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 291-5639Brand: binderManufacturers Part No.: 79 3410 02 03
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Brand

Binder

Cross Sectional Area

0.14 mm²

Number of Cores

3

Sheath Material

PUR

Length

2m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

American Wire Gauge

26 AWG

Connector 1 Housing Gender

Female

Country of Origin

Germany

Product details

8mm female cable connector, series 718

A series of M8 Binder female connector socket cables. With both straight and right angle versions available, you are sure to find one suited to your application. All models are highly reliable and excellent quality.

Features & Benefits

• Non-terminated ends
• Each socket has 4 poles
• Moulded leads
• Convenient snap-in version

Stock information temporarily unavailable.

P.O.A.

binder Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 2m

P.O.A.

binder Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Binder

Cross Sectional Area

0.14 mm²

Number of Cores

3

Sheath Material

PUR

Length

2m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

American Wire Gauge

26 AWG

Connector 1 Housing Gender

Female

Country of Origin

Germany

Product details

8mm female cable connector, series 718

A series of M8 Binder female connector socket cables. With both straight and right angle versions available, you are sure to find one suited to your application. All models are highly reliable and excellent quality.

Features & Benefits

• Non-terminated ends
• Each socket has 4 poles
• Moulded leads
• Convenient snap-in version