binder Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

Technical documents
Specifications
Brand
BinderSeries
763
Cross Sectional Area
0.34 mm²
Number of Cores
4
Sheath Colour
Black
Sheath Material
PUR
Length
5m
Connector 1 Number of Contacts
4
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Orientation
Straight
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
American Wire Gauge
22 AWG
Connector 1 Housing Gender
Female
Country of Origin
Germany
Product details
M12 Single-ended Assembly
Threaded mating style
5m pre-assembled cable
Available with PVC or PUR cable
4 way socket connectors
Straight or 90°
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
BinderSeries
763
Cross Sectional Area
0.34 mm²
Number of Cores
4
Sheath Colour
Black
Sheath Material
PUR
Length
5m
Connector 1 Number of Contacts
4
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Orientation
Straight
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
American Wire Gauge
22 AWG
Connector 1 Housing Gender
Female
Country of Origin
Germany
Product details
M12 Single-ended Assembly
Threaded mating style
5m pre-assembled cable
Available with PVC or PUR cable
4 way socket connectors
Straight or 90°