binder Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 291-5910Brand: binderManufacturers Part No.: 79 3434 33 04Distrelec Article No.: 14476020
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Brand

Binder

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Colour

Black

Sheath Material

PUR

Length

2m

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Connector 1 Housing Gender

Female

American Wire Gauge

22 AWG

Country of Origin

Germany

Product details

Overmoulded, 4-pin M12 x 1 Cable Boxes, 763 Series

Stock information temporarily unavailable.

P.O.A.

binder Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

P.O.A.

binder Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Binder

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Colour

Black

Sheath Material

PUR

Length

2m

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Connector 1 Housing Gender

Female

American Wire Gauge

22 AWG

Country of Origin

Germany

Product details

Overmoulded, 4-pin M12 x 1 Cable Boxes, 763 Series