binder Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 291-5948Brand: binderManufacturers Part No.: 79 3434 37 04Distrelec Article No.: 14476021
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Brand

Binder

Series

763

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

PUR

Length

5m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Female

Country of Origin

Germany

Product details

M12 Single-ended Assembly

Threaded mating style
5m pre-assembled cable
Available with PVC or PUR cable
4 way socket connectors
Straight or 90°

Stock information temporarily unavailable.

P.O.A.

binder Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

P.O.A.

binder Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Binder

Series

763

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

PUR

Length

5m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Female

Country of Origin

Germany

Product details

M12 Single-ended Assembly

Threaded mating style
5m pre-assembled cable
Available with PVC or PUR cable
4 way socket connectors
Straight or 90°