binder Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 706-0062Brand: binderManufacturers Part No.: 79-3444-35-05
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Brand

Binder

Cross Sectional Area

0.25 mm²

Number of Cores

5

Length

5m

Sheath Material

PUR

Sheath Colour

Black

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Gender

Female

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Connector 1 Housing Gender

Female

American Wire Gauge

24 AWG

Country of Origin

Germany

Product details

M12 Single Ended Cordsets, 763 Series

Comprehensive range of M12 free ended cordsets, offered in a wide variety of lengths, number of ways, and orientation. A coded connectors rated to IP68, with gold plated connector contacts, with overmolded construction, and PUR cable.

Single ended lead, PUR
Moulded
Screw-locking system
A-Coded

Stock information temporarily unavailable.

P.O.A.

binder Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m

P.O.A.

binder Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Binder

Cross Sectional Area

0.25 mm²

Number of Cores

5

Length

5m

Sheath Material

PUR

Sheath Colour

Black

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Gender

Female

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Connector 1 Housing Gender

Female

American Wire Gauge

24 AWG

Country of Origin

Germany

Product details

M12 Single Ended Cordsets, 763 Series

Comprehensive range of M12 free ended cordsets, offered in a wide variety of lengths, number of ways, and orientation. A coded connectors rated to IP68, with gold plated connector contacts, with overmolded construction, and PUR cable.

Single ended lead, PUR
Moulded
Screw-locking system
A-Coded