Technical documents
Specifications
Brand
BinderSeries
763
Cross Sectional Area
0.25 mm²
Number of Cores
5
Length
2m
Sheath Colour
Black
Sheath Material
PUR
Connector 1
M12
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
5
Connector 1 Gender
Female
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
American Wire Gauge
24 AWG
Connector 1 Housing Gender
Female
Country of Origin
Germany
Product details
Series 763 M12 Connector Cordsets
A range of M12 connector cordsets in a variety of lengths, orientation, insulation type, 3W, 4W or 5W, all to free end cable.
PUR or PVC cable sheath
3, 4 or 5 way connectors
Free end cordset
Right angle or straight variants
Overmolded
Non-shielded
Contact Plating, Gold
IP 68
M12 A-Coding
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BinderSeries
763
Cross Sectional Area
0.25 mm²
Number of Cores
5
Length
2m
Sheath Colour
Black
Sheath Material
PUR
Connector 1
M12
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
5
Connector 1 Gender
Female
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
American Wire Gauge
24 AWG
Connector 1 Housing Gender
Female
Country of Origin
Germany
Product details
Series 763 M12 Connector Cordsets
A range of M12 connector cordsets in a variety of lengths, orientation, insulation type, 3W, 4W or 5W, all to free end cable.
PUR or PVC cable sheath
3, 4 or 5 way connectors
Free end cordset
Right angle or straight variants
Overmolded
Non-shielded
Contact Plating, Gold
IP 68
M12 A-Coding
