binder Circular Connector, 2 Contacts, Cable Mount, Male

RS Stock No.: 464-022Brand: BinderManufacturers Part No.: 99-0401-00-02
brand-logo

Technical documents

Specifications

Brand

Binder

Number Of Contacts

2

Mounting Type

Cable Mount

Contact Gender

Male

Termination Method

Solder

Current Rating

4A

Body Orientation

Straight

Voltage Rating

125 V

Mating Type

Threaded

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

Stock information temporarily unavailable.

P.O.A.

binder Circular Connector, 2 Contacts, Cable Mount, Male

P.O.A.

binder Circular Connector, 2 Contacts, Cable Mount, Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Binder

Number Of Contacts

2

Mounting Type

Cable Mount

Contact Gender

Male

Termination Method

Solder

Current Rating

4A

Body Orientation

Straight

Voltage Rating

125 V

Mating Type

Threaded

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Contact Material

Brass

Minimum Operating Temperature

-40°C