binder Circular Connector, 2 Contacts, Cable Mount, M9 Connector, Socket, Female, IP67, 712 Series

RS Stock No.: 129-8933Brand: binderManufacturers Part No.: 99-0402-00-02Distrelec Article No.: 14443602
brand-logo

Technical documents

Specifications

Brand

Binder

Number Of Contacts

2

Mounting Type

Cable Mount

Connector Size

M9

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Series

712

Body Orientation

Straight

Voltage Rating

125.0 V

Housing Material

Metal

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Distrelec Product Id

14443602

Country of Origin

Germany

Product details

Cable Plug & Socket

Available in either plug (straight or 90°) or socket (straight only) variations. They may be mated to the opposite gender panel connector or can be mated in an interchangeable manner, therefore in line connections are possible.

Binder M9 Subminiature Connectors, Metal, IP67 - Series 712

Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.

Stock information temporarily unavailable.

P.O.A.

binder Circular Connector, 2 Contacts, Cable Mount, M9 Connector, Socket, Female, IP67, 712 Series

P.O.A.

binder Circular Connector, 2 Contacts, Cable Mount, M9 Connector, Socket, Female, IP67, 712 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Binder

Number Of Contacts

2

Mounting Type

Cable Mount

Connector Size

M9

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Series

712

Body Orientation

Straight

Voltage Rating

125.0 V

Housing Material

Metal

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Distrelec Product Id

14443602

Country of Origin

Germany

Product details

Cable Plug & Socket

Available in either plug (straight or 90°) or socket (straight only) variations. They may be mated to the opposite gender panel connector or can be mated in an interchangeable manner, therefore in line connections are possible.

Binder M9 Subminiature Connectors, Metal, IP67 - Series 712

Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.