Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

binder Circular Connector, 7 Contacts, Cable Mount, Female

RS Stock No.: 464-094Brand: binderManufacturers Part No.: 99-0422-00-07
brand-logo

Technical documents

Specifications

Brand

Binder

Number Of Contacts

7

Mounting Type

Cable Mount

Contact Gender

Female

Termination Method

Solder

Current Rating

1A

Body Orientation

Straight

Voltage Rating

125 V

Mating Type

Threaded

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Minimum Operating Temperature

-40°C

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

binder Circular Connector, 7 Contacts, Cable Mount, Female

P.O.A.

binder Circular Connector, 7 Contacts, Cable Mount, Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Binder

Number Of Contacts

7

Mounting Type

Cable Mount

Contact Gender

Female

Termination Method

Solder

Current Rating

1A

Body Orientation

Straight

Voltage Rating

125 V

Mating Type

Threaded

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Minimum Operating Temperature

-40°C

Country of Origin

Germany

You may be interested in