binder Industrial Circular Connectors, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67

RS Stock No.: 283-7966Brand: binderManufacturers Part No.: 99 0429 43 04Distrelec Article No.: 14457008
brand-logo

Technical documents

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

binder Industrial Circular Connectors, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67

P.O.A.

binder Industrial Circular Connectors, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Country of Origin

Germany