Technical documents
Specifications
Brand
BinderNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
713
Voltage Rating
250.0 V
Coding
A
Housing Material
Metal
Contact Plating
Bronze
Minimum Operating Temperature
-25°C
Contact Material
Bronze
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
M12 female cable connector, series 713
From Binder, the 713 series of M12 Euro style sensor sockets designed for cable mounting. The re-wireable circular connectors have a threaded mating mechanism with A coding, preventing incorrect mating. Along with an IP67 ingress rating, the 713 series of female compact connectors are best suited to environments that demand a more rugged connector solution. Can be attached to M12 single-ended cable assemblies to make up jumper cables and interconnecting leads.
Features and Benefits
• A coded, for sensors, DC power, and 1 G-bit Ethernet
• 3, 4, 5 and 12-way variants
• Straight or 90° cable entry
• IP67 ingress protection rating
• Gold plated brass contacts
• Internal screw termination
• A threaded mating mechanism for secure connection
• Re-wireable –no special tooling required
• Robust and compact design offering max performance
Applications
The 713 series of M12 connectors are best suited to industrial applications. They are generally used when connecting to sensors, actuators, and cylinders in the industrial field. Some of the most common areas are
• Factory automation
• Process Control
• Industrial automation and instrumentation
• Commercial electronics
• Food and Beverage
• Robotics
• Transportation
• Sensors and switches
Environment
The 713 female connectors are waterproof and have an IP67 ingress rating. This means they are dustproof and are protected from jets of water from all directions. Ideal for wash-downs and other similar harsh environments.
FAQ
Q - How robust are the connectors?
A – The 713 series of M12 sockets are manufactured from high-grade engineering materials. They are strong, reliable
Q – Are the connectors easy to terminate?
A – Yes, this range of compact connectors have screw clamp terminals. So no special tooling is required.
Q – Are there any additional accessories?
A- There is a range of circular dust caps are available providing extra protection and maintaining the IP rating when the connectors are not in use.
Female dust caps for sockets 706-7429, 706-7423 and 706-7439
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BinderNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
713
Voltage Rating
250.0 V
Coding
A
Housing Material
Metal
Contact Plating
Bronze
Minimum Operating Temperature
-25°C
Contact Material
Bronze
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
M12 female cable connector, series 713
From Binder, the 713 series of M12 Euro style sensor sockets designed for cable mounting. The re-wireable circular connectors have a threaded mating mechanism with A coding, preventing incorrect mating. Along with an IP67 ingress rating, the 713 series of female compact connectors are best suited to environments that demand a more rugged connector solution. Can be attached to M12 single-ended cable assemblies to make up jumper cables and interconnecting leads.
Features and Benefits
• A coded, for sensors, DC power, and 1 G-bit Ethernet
• 3, 4, 5 and 12-way variants
• Straight or 90° cable entry
• IP67 ingress protection rating
• Gold plated brass contacts
• Internal screw termination
• A threaded mating mechanism for secure connection
• Re-wireable –no special tooling required
• Robust and compact design offering max performance
Applications
The 713 series of M12 connectors are best suited to industrial applications. They are generally used when connecting to sensors, actuators, and cylinders in the industrial field. Some of the most common areas are
• Factory automation
• Process Control
• Industrial automation and instrumentation
• Commercial electronics
• Food and Beverage
• Robotics
• Transportation
• Sensors and switches
Environment
The 713 female connectors are waterproof and have an IP67 ingress rating. This means they are dustproof and are protected from jets of water from all directions. Ideal for wash-downs and other similar harsh environments.
FAQ
Q - How robust are the connectors?
A – The 713 series of M12 sockets are manufactured from high-grade engineering materials. They are strong, reliable
Q – Are the connectors easy to terminate?
A – Yes, this range of compact connectors have screw clamp terminals. So no special tooling is required.
Q – Are there any additional accessories?
A- There is a range of circular dust caps are available providing extra protection and maintaining the IP rating when the connectors are not in use.
Female dust caps for sockets 706-7429, 706-7423 and 706-7439