binder Circular Connector, 7 Contacts, Cable Mount, M9 Connector, Socket, Female, IP40, 711 Series

RS Stock No.: 190-2423Brand: binderManufacturers Part No.: 99-0476-100-07
brand-logo

Technical documents

Specifications

Brand

Binder

Number Of Contacts

7

Mounting Type

Cable Mount

Connector Size

M9

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP40

Current Rating

1.0A

Body Orientation

Straight

Series

711

Voltage Rating

125.0 V

Mating Type

Screw On

Housing Material

Polymer

Product details

Subminiature Connector, Female Cable Connector, M9, IP40 - Series 711

Series 711, M9, female cable connector, subminiature connector with screw locking and IP40 ingress protection. These M9 female cable connectors have solder terminations and the cable housings have integrated strain relief.

Binder 711 - Metal

The Series 711 subminiature round plugs are connectors of a simple design with very small dimensions and are protected to IP40. High reliability permits frequent connection and disconnection. Cable strain relief is achieved by a crimp ferrule.

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 100) (ex VAT)

binder Circular Connector, 7 Contacts, Cable Mount, M9 Connector, Socket, Female, IP40, 711 Series

P.O.A.

Each (In a Box of 100) (ex VAT)

binder Circular Connector, 7 Contacts, Cable Mount, M9 Connector, Socket, Female, IP40, 711 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Binder

Number Of Contacts

7

Mounting Type

Cable Mount

Connector Size

M9

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP40

Current Rating

1.0A

Body Orientation

Straight

Series

711

Voltage Rating

125.0 V

Mating Type

Screw On

Housing Material

Polymer

Product details

Subminiature Connector, Female Cable Connector, M9, IP40 - Series 711

Series 711, M9, female cable connector, subminiature connector with screw locking and IP40 ingress protection. These M9 female cable connectors have solder terminations and the cable housings have integrated strain relief.

Binder 711 - Metal

The Series 711 subminiature round plugs are connectors of a simple design with very small dimensions and are protected to IP40. High reliability permits frequent connection and disconnection. Cable strain relief is achieved by a crimp ferrule.