binder Circular Connector, 12 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 713 Series

RS Stock No.: 706-7555Brand: binderManufacturers Part No.: 99-0492-12-12Distrelec Article No.: 14476065
brand-logo

Technical documents

Specifications

Brand

Binder

Number Of Contacts

12

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

1.0A

Series

713

Body Orientation

Straight

Voltage Rating

30.0 V

Coding

A

Housing Material

Metal

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Country of Origin

Germany

Product details

M12 female cable connector, series 713

From Binder, the 713 series of M12 Euro style sensor sockets designed for cable mounting. The re-wireable circular connectors have a threaded mating mechanism with A coding, preventing incorrect mating. Along with an IP67 ingress rating, the 713 series of female compact connectors are best suited to environments that demand a more rugged connector solution. Can be attached to M12 single-ended cable assemblies to make up jumper cables and interconnecting leads.

Features and Benefits

• A coded, for sensors, DC power, and 1 G-bit Ethernet
• 3, 4, 5 and 12-way variants
• Straight or 90° cable entry
• IP67 ingress protection rating
• Gold plated brass contacts
• Internal screw termination
• A threaded mating mechanism for secure connection
• Re-wireable –no special tooling required
• Robust and compact design offering max performance

Applications

The 713 series of M12 connectors are best suited to industrial applications. They are generally used when connecting to sensors, actuators, and cylinders in the industrial field. Some of the most common areas are

• Factory automation
• Process Control
• Industrial automation and instrumentation
• Commercial electronics
• Food and Beverage
• Robotics
• Transportation
• Sensors and switches

Environment

The 713 female connectors are waterproof and have an IP67 ingress rating. This means they are dustproof and are protected from jets of water from all directions. Ideal for wash-downs and other similar harsh environments.

FAQ

Q - How robust are the connectors?
A – The 713 series of M12 sockets are manufactured from high-grade engineering materials. They are strong, reliable
Q – Are the connectors easy to terminate?
A – Yes, this range of compact connectors have screw clamp terminals. So no special tooling is required.
Q – Are there any additional accessories?
A- There is a range of circular dust caps are available providing extra protection and maintaining the IP rating when the connectors are not in use.
Female dust caps for sockets 706-7429, 706-7423 and 706-7439

Stock information temporarily unavailable.

P.O.A.

binder Circular Connector, 12 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 713 Series

P.O.A.

binder Circular Connector, 12 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 713 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Binder

Number Of Contacts

12

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

1.0A

Series

713

Body Orientation

Straight

Voltage Rating

30.0 V

Coding

A

Housing Material

Metal

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Country of Origin

Germany

Product details

M12 female cable connector, series 713

From Binder, the 713 series of M12 Euro style sensor sockets designed for cable mounting. The re-wireable circular connectors have a threaded mating mechanism with A coding, preventing incorrect mating. Along with an IP67 ingress rating, the 713 series of female compact connectors are best suited to environments that demand a more rugged connector solution. Can be attached to M12 single-ended cable assemblies to make up jumper cables and interconnecting leads.

Features and Benefits

• A coded, for sensors, DC power, and 1 G-bit Ethernet
• 3, 4, 5 and 12-way variants
• Straight or 90° cable entry
• IP67 ingress protection rating
• Gold plated brass contacts
• Internal screw termination
• A threaded mating mechanism for secure connection
• Re-wireable –no special tooling required
• Robust and compact design offering max performance

Applications

The 713 series of M12 connectors are best suited to industrial applications. They are generally used when connecting to sensors, actuators, and cylinders in the industrial field. Some of the most common areas are

• Factory automation
• Process Control
• Industrial automation and instrumentation
• Commercial electronics
• Food and Beverage
• Robotics
• Transportation
• Sensors and switches

Environment

The 713 female connectors are waterproof and have an IP67 ingress rating. This means they are dustproof and are protected from jets of water from all directions. Ideal for wash-downs and other similar harsh environments.

FAQ

Q - How robust are the connectors?
A – The 713 series of M12 sockets are manufactured from high-grade engineering materials. They are strong, reliable
Q – Are the connectors easy to terminate?
A – Yes, this range of compact connectors have screw clamp terminals. So no special tooling is required.
Q – Are there any additional accessories?
A- There is a range of circular dust caps are available providing extra protection and maintaining the IP rating when the connectors are not in use.
Female dust caps for sockets 706-7429, 706-7423 and 706-7439